NOR Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC27PW,118

DigiKey Part Number
1727-74HC27PW,118TR-ND - Tape & Reel (TR)
1727-74HC27PW,118CT-ND - Cut Tape (CT)
1727-74HC27PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC27PW,118
Description
IC GATE NOR 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,18200€ 1,82
25€ 0,16160€ 4,04
100€ 0,13880€ 13,88
250€ 0,12804€ 32,01
500€ 0,12156€ 60,78
1 000€ 0,11622€ 116,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,11058€ 276,45
5 000€ 0,10718€ 535,90
7 500€ 0,10548€ 791,10
12 500€ 0,10360€ 1 295,00
17 500€ 0,10249€ 1 793,58
25 000€ 0,10144€ 2 536,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720