
74HC259PW,118 | |
|---|---|
DigiKey Part Number | 1727-5952-2-ND - Tape & Reel (TR) 1727-5952-1-ND - Cut Tape (CT) 1727-5952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC259PW,118 |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC259ADTR2G | onsemi | 2 225 | MC74HC259ADTR2GOSCT-ND | € 0,28000 | Direct |
| SN74HCS259PWR | Texas Instruments | 2 667 | 296-SN74HCS259PWRCT-ND | € 0,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18300 | € 1,83 |
| 25 | € 0,16200 | € 4,05 |
| 100 | € 0,13920 | € 13,92 |
| 250 | € 0,12840 | € 32,10 |
| 500 | € 0,12190 | € 60,95 |
| 1 000 | € 0,11655 | € 116,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11090 | € 277,25 |
| 5 000 | € 0,10749 | € 537,45 |
| 7 500 | € 0,10579 | € 793,42 |
| 12 500 | € 0,10390 | € 1 298,75 |
| 17 500 | € 0,10279 | € 1 798,83 |
| 25 000 | € 0,10173 | € 2 543,25 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

