SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G126GV,125

DigiKey Part Number
1727-74HC1G126GV,125TR-ND - Tape & Reel (TR)
1727-74HC1G126GV,125CT-ND - Cut Tape (CT)
1727-74HC1G126GV,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G126GV,125
Description
IC BUFFER NON-INVERT 6V SC-74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,10900€ 1,09
50€ 0,08780€ 4,39
100€ 0,08120€ 8,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06220€ 186,60
6 000€ 0,06010€ 360,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520