Direct
Similar
Similar
Similar
Similar
Similar
Similar

74HC157PW,112 | |
|---|---|
DigiKey Part Number | 74HC157PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC157PW,112 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC157ADTR2G | onsemi | 6 477 | MC74HC157ADTR2GOSCT-ND | € 0,28000 | Direct |
| SN74HC157APWR | Texas Instruments | 1 987 | 296-SN74HC157APWRCT-ND | € 0,48000 | Similar |
| SN74HC157DBR | Texas Instruments | 8 356 | 296-38795-1-ND | € 0,42000 | Similar |
| SN74HC157PW | Rochester Electronics, LLC | 12 180 | 2156-SN74HC157PW-ND | € 0,84000 | Similar |
| SN74HC157PWR | Texas Instruments | 11 878 | 296-29862-1-ND | € 0,49000 | Similar |





