Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74HC14PW,112 | |
|---|---|
DigiKey Part Number | 1727-6429-ND |
Manufacturer | |
Manufacturer Product Number | 74HC14PW,112 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14PW,112 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC14ADTR2G | onsemi | 1 349 | MC74HC14ADTR2GOSCT-ND | € 0,30000 | Direct |
| SN74HC14QPWRG4Q1 | Texas Instruments | 0 | 296-49890-1-ND | € 0,71000 | Direct |
| SN74HC14QPWRQ1 | Texas Instruments | 11 723 | 296-17530-1-ND | € 0,62000 | Direct |
| MM74HC14MTC | onsemi | 747 | MM74HC14MTC-ND | € 0,48000 | Upgrade |
| MM74HC14MTCX | onsemi | 16 374 | MM74HC14MTCXCT-ND | € 0,48000 | Upgrade |





