Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC14DB,112 | |
|---|---|
DigiKey Part Number | 1727-3234-ND |
Manufacturer | |
Manufacturer Product Number | 74HC14DB,112 |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC14PW,118 | Nexperia USA Inc. | 36 | 1727-4009-1-ND | € 0,16000 | Similar |
| CD74HC14PWR | Texas Instruments | 8 883 | 296-31567-1-ND | € 0,39000 | Similar |
| MC74HC14ADR2G | onsemi | 269 | MC74HC14ADR2GOSCT-ND | € 0,35000 | Similar |
| MM74HC14MTC | onsemi | 747 | MM74HC14MTC-ND | € 0,48000 | Similar |
| MM74HC14MTCX | onsemi | 16 374 | MM74HC14MTCXCT-ND | € 0,48000 | Similar |






