74HC125DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 101
Unit Price: € 0,33000
Datasheet

Similar


Texas Instruments
In Stock: 45 771
Unit Price: € 0,65000
Datasheet

Similar


Texas Instruments
In Stock: 49 516
Unit Price: € 0,52000
Datasheet

Similar


onsemi
In Stock: 788
Unit Price: € 0,51000
Datasheet

Similar


onsemi
In Stock: 374
Unit Price: € 0,28000
Datasheet

Similar


Texas Instruments
In Stock: 1 880
Unit Price: € 0,48000
Datasheet

Similar


Texas Instruments
In Stock: 4 735
Unit Price: € 0,37000
Datasheet

Similar


Texas Instruments
In Stock: 44 171
Unit Price: € 0,55000
Datasheet

Similar


Texas Instruments
In Stock: 8 335
Unit Price: € 0,37000
Datasheet

Similar


Texas Instruments
In Stock: 507
Unit Price: € 0,95000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 522
Unit Price: € 0,44194
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC125DB,112

DigiKey Part Number
74HC125DB,112-ND
Manufacturer
Manufacturer Product Number
74HC125DB,112
Description
IC BUFF 2V/6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC125DB,118Nexperia USA Inc.1011727-2034-1-ND€ 0,33000Parametric Equivalent
CD74HC125QPWRG4Q1Texas Instruments45 771296-29821-1-ND€ 0,65000Similar
CD74HC125QPWRQ1Texas Instruments49 516296-37332-1-ND€ 0,52000Similar
MM74HC125MTConsemi788MM74HC125MTCFS-ND€ 0,51000Similar
MM74HC125MTCXonsemi374MM74HC125MTCXCT-ND€ 0,28000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types