Similar

74HC05BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4526-2-ND - Tape & Reel (TR) 1727-4526-1-ND - Cut Tape (CT) 1727-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Features Open Drain | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC05BQAR | Texas Instruments | 2 880 | 296-CD74AC05BQARCT-ND | € 0,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17500 | € 1,75 |
| 25 | € 0,15520 | € 3,88 |
| 100 | € 0,13320 | € 13,32 |
| 250 | € 0,12280 | € 30,70 |
| 500 | € 0,11650 | € 58,25 |
| 1 000 | € 0,11133 | € 111,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10493 | € 314,79 |
| 6 000 | € 0,10180 | € 610,80 |
| 9 000 | € 0,10023 | € 902,07 |
| 15 000 | € 0,09850 | € 1 477,50 |
| 21 000 | € 0,09748 | € 2 047,08 |
| 30 000 | € 0,09651 | € 2 895,30 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |


