Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC03D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC03D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC03D-Q100J |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC03ADR2G | onsemi | 3 788 | MC74HC03ADR2GOSCT-ND | € 0,26000 | Direct |
| CD74HC03M | Texas Instruments | 0 | 296-CD74HC03M-ND | € 0,00000 | Similar |
| CD74HC03M96 | Texas Instruments | 10 829 | 296-12771-1-ND | € 0,31000 | Similar |
| CD74HC03MT | Texas Instruments | 21 337 | 296-CD74HC03MTCT-ND | € 0,99000 | Similar |
| MC74HC03AD | onsemi | 0 | MC74HC03AD-ND | € 0,32036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12552 | € 313,80 |
| Unit Price without VAT: | € 0,12552 |
|---|---|
| Unit Price with VAT: | € 0,15313 |




