
74CBTLV3257D,118 | |
|---|---|
DigiKey Part Number | 1727-4409-2-ND - Tape & Reel (TR) 1727-4409-1-ND - Cut Tape (CT) 1727-4409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257D,118 |
Description | IC MUX/DEMUX 4 X 1:2 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SO |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26700 | € 2,67 |
| 25 | € 0,23800 | € 5,95 |
| 100 | € 0,20620 | € 20,62 |
| 250 | € 0,19108 | € 47,77 |
| 500 | € 0,18200 | € 91,00 |
| 1 000 | € 0,17516 | € 175,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16659 | € 416,47 |
| 5 000 | € 0,16182 | € 809,10 |
| 7 500 | € 0,15944 | € 1 195,80 |
| 12 500 | € 0,15679 | € 1 959,88 |
| 17 500 | € 0,15525 | € 2 716,88 |
| 25 000 | € 0,15376 | € 3 844,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

