Similar

74AXP1G11GMH | |
|---|---|
DigiKey Part Number | 1727-74AXP1G11GMHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G11GMH |
Description | IC GATE AND 1CH 3-INP 6XSON |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 600 nA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 3.2ns @ 2.5V, 5pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Circuits 1 | Package / Case 6-XFDFN |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 0.7V ~ 2.75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G11DRYR | Texas Instruments | 30 219 | 296-30120-1-ND | € 2,03000 | Similar |


