
74AUP3G04GT,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP3G04GT,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G04GT,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Inputs 3 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09283 | € 464,15 |
| 10 000 | € 0,09035 | € 903,50 |
| 15 000 | € 0,08911 | € 1 336,65 |
| 25 000 | € 0,08773 | € 2 193,25 |
| 35 000 | € 0,08692 | € 3 042,20 |
| 50 000 | € 0,08615 | € 4 307,50 |
| Unit Price without VAT: | € 0,09283 |
|---|---|
| Unit Price with VAT: | € 0,11325 |

