
74AUP2G98GUX | |
|---|---|
DigiKey Part Number | 1727-74AUP2G98GUXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G98GUX |
Description | IC MF CFG 2-CIR 3-IN 10XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 10-XFQFN |
Number of Circuits 2 | Supplier Device Package 10-XQFN (1.4x1.8) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23797 | € 951,88 |
| 8 000 | € 0,23227 | € 1 858,16 |
| 12 000 | € 0,22942 | € 2 753,04 |
| 20 000 | € 0,22626 | € 4 525,20 |
| 28 000 | € 0,22442 | € 6 283,76 |
| Unit Price without VAT: | € 0,23797 |
|---|---|
| Unit Price with VAT: | € 0,29032 |

