
74AUP2G38DC,125 | |
|---|---|
DigiKey Part Number | 1727-6882-2-ND - Tape & Reel (TR) 1727-6882-1-ND - Cut Tape (CT) 1727-6882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G38DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Features Open Drain | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G38DCUR | Texas Instruments | 7 558 | 296-18808-1-ND | € 0,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,20200 | € 2,02 |
| 25 | € 0,17960 | € 4,49 |
| 100 | € 0,15470 | € 15,47 |
| 250 | € 0,14288 | € 35,72 |
| 500 | € 0,13574 | € 67,87 |
| 1 000 | € 0,12989 | € 129,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12265 | € 367,95 |
| 6 000 | € 0,11911 | € 714,66 |
| 9 000 | € 0,11734 | € 1 056,06 |
| 15 000 | € 0,11537 | € 1 730,55 |
| 21 000 | € 0,11423 | € 2 398,83 |
| 30 000 | € 0,11312 | € 3 393,60 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

