NAND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00DC-Q100H

DigiKey Part Number
1727-74AUP2G00DC-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP2G00DC-Q100HCT-ND - Cut Tape (CT)
1727-74AUP2G00DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G00DC-Q100H
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.9V
Mfr
Input Logic Level - High
1.6V ~ 2V
Series
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-VSSOP
Voltage - Supply
0.8V ~ 3.6V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
500 nA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,29700€ 2,97
25€ 0,26600€ 6,65
100€ 0,23130€ 23,13
250€ 0,21460€ 53,65
500€ 0,20458€ 102,29
1 000€ 0,19803€ 198,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18612€ 558,36
6 000€ 0,18112€ 1 086,72
9 000€ 0,17862€ 1 607,58
15 000€ 0,17585€ 2 637,75
21 000€ 0,17423€ 3 658,83
30 000€ 0,17267€ 5 180,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240