
74AUP1Z125GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1Z125GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z125GS,132 |
Description | IC INVERT/X-TAL DRVR 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Supply Voltage 0.8V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-XFDFN |
Part Status Active | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Logic Type Inverter, X-Tal Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19865 | € 993,25 |
| 10 000 | € 0,19400 | € 1 940,00 |
| 15 000 | € 0,19168 | € 2 875,20 |
| 25 000 | € 0,18910 | € 4 727,50 |
| 35 000 | € 0,18760 | € 6 566,00 |
| Unit Price without VAT: | € 0,19865 |
|---|---|
| Unit Price with VAT: | € 0,24235 |

