Translator Circuit Channel 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T45GN,132

DigiKey Part Number
1727-74AUP1T45GN,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1T45GN,132
Description
IC TXRX NON-INVERT 3.6V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translator Circuit Channel 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Nexperia USA Inc.
Mounting Type
Surface Mount
Series
Package / Case
6-XFDFN
Packaging
Tape & Reel (TR)
Supplier Device Package
6-XSON (0.9x1)
Part Status
Active
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,15392€ 769,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,15392
Unit Price with VAT:€ 0,18778