
74AUP1GU04GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1GU04GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1GU04GS,132CT-ND - Cut Tape (CT) 1727-74AUP1GU04GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GS,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Circuits 1 | Package / Case 6-XFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G04FW4-7 | Diodes Incorporated | 3 903 | 31-74AUP1G04FW4-7CT-ND | € 0,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26700 | € 2,67 |
| 25 | € 0,23800 | € 5,95 |
| 100 | € 0,20640 | € 20,64 |
| 250 | € 0,19124 | € 47,81 |
| 500 | € 0,18212 | € 91,06 |
| 1 000 | € 0,17528 | € 175,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15727 | € 786,35 |
| 10 000 | € 0,15343 | € 1 534,30 |
| 15 000 | € 0,15151 | € 2 272,65 |
| 25 000 | € 0,14939 | € 3 734,75 |
| 35 000 | € 0,14814 | € 5 184,90 |
| 50 000 | € 0,14695 | € 7 347,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

