
74AUP1G80GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G80GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G80GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G80GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G80GS,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,31900 | € 3,19 |
| 25 | € 0,28480 | € 7,12 |
| 100 | € 0,24790 | € 24,79 |
| 250 | € 0,23024 | € 57,56 |
| 500 | € 0,21958 | € 109,79 |
| 1 000 | € 0,21326 | € 213,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19597 | € 979,85 |
| 10 000 | € 0,19138 | € 1 913,80 |
| 15 000 | € 0,18908 | € 2 836,20 |
| 25 000 | € 0,18653 | € 4 663,25 |
| 35 000 | € 0,18505 | € 6 476,75 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

