Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G80GS,132

DigiKey Part Number
1727-74AUP1G80GS,132TR-ND - Tape & Reel (TR)
1727-74AUP1G80GS,132CT-ND - Cut Tape (CT)
1727-74AUP1G80GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G80GS,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Bits per Element
1
Package / Case
6-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,31900€ 3,19
25€ 0,28480€ 7,12
100€ 0,24790€ 24,79
250€ 0,23024€ 57,56
500€ 0,21958€ 109,79
1 000€ 0,21326€ 213,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,19597€ 979,85
10 000€ 0,19138€ 1 913,80
15 000€ 0,18908€ 2 836,20
25 000€ 0,18653€ 4 663,25
35 000€ 0,18505€ 6 476,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900