74AUP1G32GM,132 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 960
Unit Price: € 0,17000
Datasheet

Direct


Diodes Incorporated
In Stock: 4 930
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 724
Unit Price: € 0,32000
Datasheet

Similar


Texas Instruments
In Stock: 3 965
Unit Price: € 0,27000
Datasheet

Similar


Texas Instruments
In Stock: 14 127
Unit Price: € 0,25000
Datasheet
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G32GM,132

DigiKey Part Number
1727-74AUP1G32GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G32GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G32GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G32GM,132
Description
IC GATE OR 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G32FW4-7Diodes Incorporated2 96031-74AUP1G32FW4-7CT-ND€ 0,17000Direct
74AUP1G32FZ4-7Diodes Incorporated4 93031-74AUP1G32FZ4-7CT-ND€ 0,20000Direct
NC7SP32L6Xonsemi724NC7SP32L6XCT-ND€ 0,32000Similar
SN74AUP1G32DRYRTexas Instruments3 965296-27275-1-ND€ 0,27000Similar
SN74LVC1G32DRYRTexas Instruments14 127296-21549-1-ND€ 0,25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,10600€ 1,06
25€ 0,09400€ 2,35
100€ 0,07970€ 7,97
250€ 0,07304€ 18,26
500€ 0,06902€ 34,51
1 000€ 0,06571€ 65,71
2 500€ 0,06306€ 157,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06009€ 300,45
10 000€ 0,05836€ 583,60
15 000€ 0,05749€ 862,35
25 000€ 0,05652€ 1 413,00
35 000€ 0,05596€ 1 958,60
50 000€ 0,05542€ 2 771,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300