74AUP1G240GM,132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 164 875
Unit Price: € 0,27000
Datasheet

Similar


Texas Instruments
In Stock: 204 615
Unit Price: € 0,27000
Datasheet
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G240GM,132

DigiKey Part Number
1727-74AUP1G240GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G240GM,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G240DRYRTexas Instruments164 875296-27273-1-ND€ 0,27000Similar
SN74LVC1G240DRYRTexas Instruments204 615296-51592-1-ND€ 0,27000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10471€ 523,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,10471
Unit Price with VAT:€ 0,12775