
74AUP1G19GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G19GN,132TR-ND - Tape & Reel (TR) 1727-74AUP1G19GN,132CT-ND - Cut Tape (CT) 1727-74AUP1G19GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G19GN,132 |
Description | IC DECODER/DEMUX 1 X 1:2 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-XFDFN |
Circuit 1 x 1:2 | Supplier Device Package 6-XSON (0.9x1) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G19GS,132 | Nexperia USA Inc. | 100 000 | 1727-74AUP1G19GS,132TR-ND | € 0,18698 | Parametric Equivalent |
| 74AUP1G19GM,115 | Rochester Electronics, LLC | 152 519 | 2156-74AUP1G19GM,115-1727-ND | € 0,18698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,24700 | € 2,47 |
| 25 | € 0,22040 | € 5,51 |
| 100 | € 0,19070 | € 19,07 |
| 250 | € 0,17656 | € 44,14 |
| 500 | € 0,16806 | € 84,03 |
| 1 000 | € 0,16112 | € 161,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14486 | € 724,30 |
| 10 000 | € 0,14128 | € 1 412,80 |
| 15 000 | € 0,13949 | € 2 092,35 |
| 25 000 | € 0,13750 | € 3 437,50 |
| 35 000 | € 0,13634 | € 4 771,90 |
| 50 000 | € 0,13522 | € 6 761,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

