
74AUP1G19GM,115 | |
|---|---|
DigiKey Part Number | 1727-7884-2-ND - Tape & Reel (TR) 1727-7884-1-ND - Cut Tape (CT) 1727-7884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G19GM,115 |
Description | IC DECO/DEMUX 1X1:2 6XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-XFDFN |
Circuit 1 x 1:2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,11400 | € 1,14 |
| 25 | € 0,10040 | € 2,51 |
| 100 | € 0,08550 | € 8,55 |
| 250 | € 0,07840 | € 19,60 |
| 500 | € 0,07412 | € 37,06 |
| 1 000 | € 0,07060 | € 70,60 |
| 2 500 | € 0,06801 | € 170,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06464 | € 323,20 |
| 10 000 | € 0,06280 | € 628,00 |
| 15 000 | € 0,06187 | € 928,05 |
| 25 000 | € 0,06085 | € 1 521,25 |
| 35 000 | € 0,06025 | € 2 108,75 |
| 50 000 | € 0,05968 | € 2 984,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

