Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G18GM,132

DigiKey Part Number
1727-6823-2-ND - Tape & Reel (TR)
1727-6823-1-ND - Cut Tape (CT)
1727-6823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G18GM,132
Description
IC DEMUX 1X1:2 6XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Demultiplexer
Package / Case
6-XFDFN
Circuit
1 x 1:2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G18DRYRTexas Instruments12 533296-30526-1-ND€ 0,28000Similar
In-Stock: 758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,21700€ 2,17
25€ 0,19240€ 4,81
100€ 0,16620€ 16,62
250€ 0,15360€ 38,40
500€ 0,14602€ 73,01
1 000€ 0,13981€ 139,81
2 500€ 0,13901€ 347,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12927€ 646,35
10 000€ 0,12600€ 1 260,00
15 000€ 0,12437€ 1 865,55
25 000€ 0,12256€ 3 064,00
35 000€ 0,12150€ 4 252,50
50 000€ 0,12048€ 6 024,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820