
74AUP1G157GM,115 | |
|---|---|
DigiKey Part Number | 1727-3951-2-ND - Tape & Reel (TR) 1727-3951-1-ND - Cut Tape (CT) 1727-3951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G157GM,115 |
Description | IC MULTIPLEXR 1X2:1 6XSON/SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 6-XFDFN |
Circuit 1 x 2:1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25300 | € 2,53 |
| 25 | € 0,22560 | € 5,64 |
| 100 | € 0,19550 | € 19,55 |
| 250 | € 0,18104 | € 45,26 |
| 500 | € 0,17232 | € 86,16 |
| 1 000 | € 0,16541 | € 165,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15306 | € 765,30 |
| 10 000 | € 0,14931 | € 1 493,10 |
| 15 000 | € 0,14743 | € 2 211,45 |
| 25 000 | € 0,14535 | € 3 633,75 |
| 35 000 | € 0,14414 | € 5 044,90 |
| 50 000 | € 0,14297 | € 7 148,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |




