
74ALVCH16373DGG:11 | |
|---|---|
DigiKey Part Number | 1727-8378-2-ND - Tape & Reel (TR) 1727-8378-1-ND - Cut Tape (CT) 1727-8378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16373DGG:11 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162373PAG | Renesas Electronics Corporation | 552 | 800-1552-5-ND | € 1,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,67400 | € 6,74 |
| 25 | € 0,60920 | € 15,23 |
| 100 | € 0,53770 | € 53,77 |
| 250 | € 0,50348 | € 125,87 |
| 500 | € 0,48562 | € 242,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45204 | € 904,08 |
| 4 000 | € 0,44056 | € 1 762,24 |
| 6 000 | € 0,43481 | € 2 608,86 |
| 10 000 | € 0,42845 | € 4 284,50 |
| 14 000 | € 0,42472 | € 5 946,08 |
| 20 000 | € 0,42115 | € 8 423,00 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

