Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ALVC574D,112 | |
|---|---|
DigiKey Part Number | 74ALVC574D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC574D,112 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC374D,118 | Nexperia USA Inc. | 0 | 1727-74ALVC374D,118TR-ND | € 0,24816 | Parametric Equivalent |
| 74ALVC574D,118 | Nexperia USA Inc. | 500 | 1727-74ALVC574D,118TR-ND | € 0,77341 | Parametric Equivalent |
| 74ALVC574D,112 | Rochester Electronics, LLC | 2 790 | 2156-74ALVC574D,112-ND | € 0,82441 | Parametric Equivalent |



