D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC573D,118

DigiKey Part Number
1727-74ALVC573D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC573D,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.2ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 27 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,28625€ 572,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,28625
Unit Price with VAT:€ 0,34923

Other Suppliers on DigiKey

27 000In Stock
Ships from Rochester Electronics, LLC