74ALVC32D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 792
Unit Price: € 0,81000
Datasheet

Similar


Texas Instruments
In Stock: 108 111
Unit Price: € 0,42000
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC32D-Q100J

DigiKey Part Number
1727-74ALVC32D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC32D-Q100J
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
1.65V ~ 3.6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
10 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC32Monsemi074ALVC32M-ND€ 0,00000Similar
74ALVC32MXonsemi074ALVC32MX-ND€ 0,00000Similar
74VCX32Monsemi074VCX32M-ND€ 0,00000Similar
74VCX32MXonsemi074VCX32MX-ND€ 0,00000Similar
SN74ALVC32DRochester Electronics, LLC21 7922156-SN74ALVC32D-ND€ 0,81000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,16701€ 417,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,16701
Unit Price with VAT:€ 0,20375