Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC16244DL,112 | |
|---|---|
DigiKey Part Number | 74ALVC16244DL,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC16244DL,112 |
Description | IC BUFF 1.2V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC16244ADL | Rochester Electronics, LLC | 958 | 2156-SN74ALVC16244ADL-ND | € 1,90381 | Direct |
| SN74ALVC16244ADGGR | Texas Instruments | 5 409 | 296-5123-1-ND | € 2,33000 | Similar |
| SN74ALVC16244ADLR | Texas Instruments | 11 073 | 296-SN74ALVC16244ADLRCT-ND | € 2,54000 | Similar |
| SN74ALVCH162244DL | Rochester Electronics, LLC | 22 466 | 2156-SN74ALVCH162244DL-ND | € 1,86000 | Similar |
| SN74ALVCH162244DLR | Texas Instruments | 24 462 | 296-5174-2-ND | € 1,24088 | Similar |




