Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT573PW,112 | |
|---|---|
DigiKey Part Number | 74AHCT573PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT573PW,112 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT573PW,118 | Nexperia USA Inc. | 3 250 | 1727-4005-1-ND | € 0,28000 | Parametric Equivalent |
| 74AHCT573PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT573PW-Q100JTR-ND | € 0,16400 | Parametric Equivalent |
| 74VHCT573AMTCX | onsemi | 480 | 74VHCT573AMTCXCT-ND | € 0,64000 | Similar |
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | € 0,74000 | Similar |
| MC74VHCT573ADTR2G | onsemi | 0 | 488-MC74VHCT573ADTR2G-ND | € 0,20745 | Similar |







