74AHCT2G32DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,15497
Datasheet
OR Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G32DC-Q100H

DigiKey Part Number
1727-74AHCT2G32DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT2G32DC-Q100H
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-VSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT2G32DC,125Nexperia USA Inc.01727-74AHCT2G32DC,125TR-ND€ 0,15497Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,26321€ 789,63
Manufacturers Standard Package
Unit Price without VAT:€ 0,26321
Unit Price with VAT:€ 0,32112