
74AHCT1G79GV,125 | |
|---|---|
DigiKey Part Number | 1727-6786-2-ND - Tape & Reel (TR) 1727-6786-1-ND - Cut Tape (CT) 1727-6786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G79GV,125 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 1 µA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10300 | € 1,03 |
| 25 | € 0,09000 | € 2,25 |
| 100 | € 0,07670 | € 7,67 |
| 250 | € 0,07020 | € 17,55 |
| 500 | € 0,06632 | € 33,16 |
| 1 000 | € 0,06312 | € 63,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05462 | € 163,86 |
| 6 000 | € 0,05281 | € 316,86 |
| 9 000 | € 0,05190 | € 467,10 |
| 15 000 | € 0,05089 | € 763,35 |
| 21 000 | € 0,05031 | € 1 056,51 |
| 30 000 | € 0,04974 | € 1 492,20 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

