Similar
Similar
Similar
Similar
Similar

74AHCT139D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT139D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT139D-Q100J |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Current - Output High, Low 8mA, 8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT139M96 | Texas Instruments | 7 077 | 296-31550-1-ND | € 0,80000 | Similar |
| MC74VHC139DR2G | onsemi | 1 933 | MC74VHC139DR2GOSCT-ND | € 0,56000 | Similar |
| MC74VHCT139ADR2G | onsemi | 3 469 | 488-MC74VHCT139ADR2GCT-ND | € 1,10000 | Similar |
| SN74AHCT139D | Rochester Electronics, LLC | 24 484 | 2156-SN74AHCT139D-ND | € 0,83290 | Similar |
| SN74AHCT139DR | Texas Instruments | 3 739 | 296-14702-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14044 | € 351,10 |
| Unit Price without VAT: | € 0,14044 |
|---|---|
| Unit Price with VAT: | € 0,17134 |



