Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

74AHCT138D,112 | |
|---|---|
DigiKey Part Number | 74AHCT138D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT138D,112 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT138S16-13 | Diodes Incorporated | 0 | 31-74AHCT138S16-13CT-ND | € 0,29000 | Direct |
| SN74AHCT138QDRQ1 | Texas Instruments | 62 470 | 296-51556-2-ND | € 0,53116 | Direct |
| SN74AHCT138MDREP | Texas Instruments | 0 | 296-22282-1-ND | € 1,52000 | Upgrade |
| CD74HCT138M96 | Texas Instruments | 2 144 | 296-14547-1-ND | € 0,48000 | Similar |
| MC74VHCT138ADR2G | onsemi | 2 490 | MC74VHCT138ADR2GOSCT-ND | € 0,55000 | Similar |





