
74AHC3G14DP,125 | |
|---|---|
DigiKey Part Number | 1727-6527-2-ND - Tape & Reel (TR) 1727-6527-1-ND - Cut Tape (CT) 1727-6527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC3G14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-TSSOP |
Features Schmitt Trigger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC7WH14DP,125 | Nexperia USA Inc. | 2 348 | 1727-XC7WH14DP,125CT-ND | € 0,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,24600 | € 2,46 |
| 25 | € 0,22000 | € 5,50 |
| 100 | € 0,19040 | € 19,04 |
| 250 | € 0,17632 | € 44,08 |
| 500 | € 0,16780 | € 83,90 |
| 1 000 | € 0,16085 | € 160,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15216 | € 456,48 |
| 6 000 | € 0,14793 | € 887,58 |
| 9 000 | € 0,14581 | € 1 312,29 |
| 15 000 | € 0,14346 | € 2 151,90 |
| 21 000 | € 0,14209 | € 2 983,89 |
| 30 000 | € 0,14077 | € 4 223,10 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

