


74AHC1G4212GW-Q10H | |
|---|---|
DigiKey Part Number | 1727-8635-2-ND - Tape & Reel (TR) 1727-8635-1-ND - Cut Tape (CT) 1727-8635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4212GW-Q10H |
Description | IC DIVIDER BY 2 12-BIT 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4096 1 Element 12 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4212GW-Q10H Models |
Category | Trigger Type Negative Edge |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2 V ~ 5.5 V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Divide-by-4096 | Mounting Type Surface Mount |
Direction Up | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28700 | € 2,87 |
| 25 | € 0,25640 | € 6,41 |
| 100 | € 0,22270 | € 22,27 |
| 250 | € 0,20652 | € 51,63 |
| 500 | € 0,19680 | € 98,40 |
| 1 000 | € 0,19006 | € 190,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17890 | € 536,70 |
| 6 000 | € 0,17405 | € 1 044,30 |
| 9 000 | € 0,17163 | € 1 544,67 |
| 15 000 | € 0,16894 | € 2 534,10 |
| 21 000 | € 0,16737 | € 3 514,77 |
| 30 000 | € 0,16586 | € 4 975,80 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

