Parametric Equivalent

74AHC1G32GZYL | |
|---|---|
DigiKey Part Number | 1727-74AHC1G32GZYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G32GZYL |
Description | 74AHC1G32GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount, Wettable Flank |
Number of Inputs 2 | Supplier Device Package 5-XSON (1.1x0.85) |
Voltage - Supply 2V ~ 5.5V | Package / Case 4-XDFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G32GZ-Q100YL | Nexperia USA Inc. | 0 | 1727-74AHC1G32GZ-Q100YLTR-ND | € 0,06453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05602 | € 560,20 |
| Unit Price without VAT: | € 0,05602 |
|---|---|
| Unit Price with VAT: | € 0,06834 |


