Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC138BQ,115

DigiKey Part Number
1727-6759-2-ND - Tape & Reel (TR)
1727-6759-1-ND - Cut Tape (CT)
1727-6759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC138BQ,115
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-VFQFN Exposed Pad
Circuit
1 x 3:8
Supplier Device Package
16-DHVQFN (2.5x3.5)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC138QWBQBRQ1Texas Instruments3 048296-SN74AHC138QWBQBRQ1CT-ND€ 0,59000Similar
In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,20700€ 2,07
25€ 0,18440€ 4,61
100€ 0,15930€ 15,93
250€ 0,14720€ 36,80
500€ 0,13990€ 69,95
1 000€ 0,13388€ 133,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12637€ 379,11
6 000€ 0,12274€ 736,44
9 000€ 0,12092€ 1 088,28
15 000€ 0,11890€ 1 783,50
21 000€ 0,11773€ 2 472,33
30 000€ 0,11660€ 3 498,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600