Similar
Similar
Similar
Similar

74AHC123AD,112 | |
|---|---|
DigiKey Part Number | 74AHC123AD,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC123AD,112 |
Description | IC MMV 2-CIR 5.1-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.1 ns 16-SO |
Datasheet | Datasheet |
Category | Propagation Delay 5.1 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC123AMX | onsemi | 14 026 | 74VHC123AMXCT-ND | € 1,03000 | Similar |
| SN74AHC123AD | Rochester Electronics, LLC | 5 057 | 2156-SN74AHC123AD-ND | € 0,69692 | Similar |
| SN74AHC123ADR | Texas Instruments | 2 381 | 296-4527-1-ND | € 0,50000 | Similar |
| SN74AHC123AMDREP | Texas Instruments | 589 | 296-SN74AHC123AMDREPCT-ND | € 2,26000 | Similar |



