74AHC08D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 106 227
Unit Price: € 0,48000
Datasheet

Direct


Texas Instruments
In Stock: 58 319
Unit Price: € 0,47000
Datasheet

Upgrade


Texas Instruments
In Stock: 2 530
Unit Price: € 1,52000
Datasheet

Similar


onsemi
In Stock: 244
Unit Price: € 0,38000
Datasheet

Similar


onsemi
In Stock: 1 713
Unit Price: € 0,31000
Datasheet

Similar


onsemi
In Stock: 428
Unit Price: € 0,31000
Datasheet

Similar


Texas Instruments
In Stock: 8 948
Unit Price: € 0,34000
Datasheet

Similar


Texas Instruments
In Stock: 19 338
Unit Price: € 0,21248
Datasheet

Similar


Texas Instruments
In Stock: 16 575
Unit Price: € 0,90000
Datasheet
AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC08D,112

DigiKey Part Number
74AHC08D,112-ND
Manufacturer
Manufacturer Product Number
74AHC08D,112
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC08QDRG4Q1Texas Instruments106 227296-SN74AHC08QDRG4Q1CT-ND€ 0,48000Direct
SN74AHC08QDRQ1Texas Instruments58 319296-18533-1-ND€ 0,47000Direct
SN74AHC08MDREPTexas Instruments2 530296-22263-1-ND€ 1,52000Upgrade
74VHC08Monsemi24474VHC08MFS-ND€ 0,38000Similar
74VHC08MXonsemi1 71374VHC08MXCT-ND€ 0,31000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types