


2PD2150,115 | |
|---|---|
DigiKey Part Number | 1727-5445-2-ND - Tape & Reel (TR) 1727-5445-1-ND - Cut Tape (CT) 1727-5445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD2150,115 |
Description | TRANS NPN 20V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 220MHz 2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 220MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX6825TA | Diodes Incorporated | 721 | BCX6825CT-ND | € 0,58000 | Similar |


