Similar

2PB710ASL-QR | |
|---|---|
DigiKey Part Number | 1727-2PB710ASL-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PB710ASL-QR |
Description | TRANS PNP 50V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 140MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04378 | € 131,34 |
| 6 000 | € 0,03926 | € 235,56 |
| 9 000 | € 0,03695 | € 332,55 |
| 15 000 | € 0,03436 | € 515,40 |
| 21 000 | € 0,03282 | € 689,22 |
| 30 000 | € 0,03133 | € 939,90 |
| Unit Price without VAT: | € 0,04378 |
|---|---|
| Unit Price with VAT: | € 0,05341 |


