Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2N7002E,215 | |
|---|---|
DigiKey Part Number | 568-4858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002E,215 |
Description | MOSFET N-CH 60V 385MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 385mA (Ta) 830mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.69 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 830mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-236AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX7002BKR | Nexperia USA Inc. | 23 225 | 1727-2663-1-ND | € 0,13000 | Similar |
| 2N7002ET1G | onsemi | 36 147 | 2N7002ET1GOSCT-ND | € 0,19000 | Direct |
| 2N7002 | onsemi | 541 340 | 2N7002NCT-ND | € 0,55000 | Similar |
| 2N7002-7-F | Diodes Incorporated | 0 | 2N7002-FDICT-ND | € 0,17000 | Similar |
| 2N7002A | Diotec Semiconductor | 1 385 | 4878-2N7002ACT-ND | € 0,13000 | Similar |











