
1N4732A,133 | |
|---|---|
DigiKey Part Number | 1727-1937-1-ND - Cut Tape (CT) 1727-1937-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4732A,133 |
Description | DIODE ZENER 4.7V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4732A,113 | Nexperia USA Inc. | 9 500 | 1727-1956-1-ND | € 0,25000 | MFR Recommended |
| 1N3827A-1 | Microchip Technology | 0 | 1N3827A-1-ND | € 5,43171 | Similar |
| 1N4624 | Microchip Technology | 0 | 150-1N4624-ND | € 2,29047 | Similar |
| 1N4688 | Microchip Technology | 0 | 1N4688-ND | € 4,01815 | Similar |
| 1N4732A | onsemi | 9 682 | 1N4732AFS-ND | € 0,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15300 | € 1,53 |
| 100 | € 0,09560 | € 9,56 |
| 500 | € 0,07050 | € 35,25 |
| 1 000 | € 0,06237 | € 62,37 |
| 2 000 | € 0,05551 | € 111,02 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

