
1N4731A,113 | |
|---|---|
DigiKey Part Number | 1727-1N4731A,113TR-ND - Tape & Reel (TR) 1727-1N4731A,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4731A,113 |
Description | DIODE ZENER 4.3V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5336BRLG | onsemi | 5 047 | 1N5336BRLGOSCT-ND | € 0,66000 | Similar |
| 3EZ4.3D5RLG | onsemi | 6 000 | 3EZ4.3D5RLG-ND | € 0,16998 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16600 | € 1,66 |
| 100 | € 0,10350 | € 10,35 |
| 500 | € 0,07636 | € 38,18 |
| 1 000 | € 0,06755 | € 67,55 |
| 2 000 | € 0,06012 | € 120,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04699 | € 234,95 |
| 10 000 | € 0,04241 | € 424,10 |
| 15 000 | € 0,04008 | € 601,20 |
| 25 000 | € 0,03745 | € 936,25 |
| 35 000 | € 0,03589 | € 1 256,15 |
| 50 000 | € 0,03438 | € 1 719,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

