
NHD-0240BZ-NSW-BTW-P | |
|---|---|
DigiKey Part Number | NHD-0240BZ-NSW-BTW-P-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0240BZ-NSW-BTW-P |
Description | LCD MOD 80DIG 40X2 TRANSMISV WHT |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White RS-232 163.00mm x 22.00mm x 13.40mm |
Datasheet | Datasheet |
Category | Outline L x W x H 163.00mm x 22.00mm x 13.40mm |
Manufacturer Newhaven Display Intl | Viewing Area 153.50mm L x 16.00mm W |
Packaging Box | Backlight LED - White |
Part Status Obsolete | Voltage - Supply 12V |
Number of Characters 80.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 40 x 2 | Interface RS-232 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.55mm H x 3.20mm W | Base Product Number |

