


NHD-0208BZ-RN-YBW | |
|---|---|
DigiKey Part Number | NHD-0208BZ-RN-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0208BZ-RN-YBW |
Description | LCD MOD 16 DIG 8 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 58.00mm x 32.00mm x 9.50mm |
Datasheet | Datasheet |
Category | Viewing Area 38.00mm L x 16.00mm W |
Manufacturer Newhaven Display Intl | Backlight Without Backlight |
Packaging Box | Voltage - Supply 4.7V ~ 5.5V |
Part Status Active | Dot Size 0.56mm W x 0.66mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 8 x 2 | Controller Type SPLC780D OR ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Gray |
Display Mode Reflective | Background Color Green |
Character Size 5.56mm H x 2.96mm W | Base Product Number |
Outline L x W x H 58.00mm x 32.00mm x 9.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C82B-YTY-LW65 | Focus LCDs | 455 | 2632-C82B-YTY-LW65-ND | € 4,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,07000 | € 5,07 |
| Unit Price without VAT: | € 5,07000 |
|---|---|
| Unit Price with VAT: | € 6,18540 |







