SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6R4008WEB-UI10T

DigiKey Part Number
5446-S6R4008WEB-UI10TTR-ND - Tape & Reel (TR)
5446-S6R4008WEB-UI10TCT-ND - Cut Tape (CT)
5446-S6R4008WEB-UI10TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6R4008WEB-UI10T
Description
ASYNC. FAST SRAM 4M BIT, 512KX8,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Access Time
10 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,24000€ 3,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,57185€ 2 571,85
Manufacturers Standard Package
Unit Price without VAT:€ 3,24000
Unit Price with VAT:€ 3,95280